
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bit extension bar
- Drive
3/8" (10 mm)
- Spanner size
10 mm
- Spanner size (inch)
3/8 inch
- Downforce
Square, solid, 10 mm (3/8")
- Length
75 mm
- Max. length
75.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3123
DIN ISO 3316
- Weight
120 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698063 KS Tools 9183896 918.3896 Bit extension bar 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 75 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 234.96*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































