
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Ratchet bits (inch)
3/8"
- Size
12 mm
- Blade width
12 mm
- Downforce
Slot
- Length
50 mm
- Max. length
50.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691529 KS Tools 9183987 9183987 Slot Socket bit 3/8" 12 mm 12 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































