
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
19 mm
- Ratchet bits (inch)
3/8"
- Downforce
Square, solid, 10 mm (3/8")
- Length
28 mm
- Max. length
28.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
40 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691548 KS Tools 9184053 9184053 Square, solid, 10 mm (3/8") Socket bit 19 mm 3/8" 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 237.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































