
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profile 1: 12-edge Weight 65 gFunction attribute 1: With joint Total length L in mm: 49 mmWidth across mm 15 mmSquare drive in inches: 3/8" Diameter D1 22.0 mmDiameter D2: 19 mm
- Product type
Socket bit
- Drive
3/8" (10 mm)
- Spanner size
15 mm
- Size
15 mm
- Downforce
Bi-hex
- Length
49 mm
- Max. length
49 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
65 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691568 KS Tools 9184856 9184856 Bi-hex Socket bit 15 mm 15 mm 3/8" (10 mm)
Description
12 edgesFlank Traction profileSquare socket DIN 3120 / ISO 1174 with ball grooveScrewed jointsFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































