• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9185304 9185304 Allen Socket bit 3/4" 3/4" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Weight 180 gTotal length L in mm: 55.0 mmShape: Knurled Square drive in inches: 1/2" Diameter D 22 mmDepth T in mm: 17 mmWidth across inches: 3/4"
Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

3/4"

Size

3/4"

Downforce

Allen

Length

55 mm

Max. length

55.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

DIN 7422

Width

22 mm

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691581 KS Tools 9185304 9185304 Allen Socket bit 3/4" 3/4" 1/2" (12.5 mm)

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointShort designWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)