
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: RIBE® Weight 194 gTotal length L in mm: 240 mmShape: Knurled Square drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 10.0 mmM10 profile size
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
M10
- Downforce
RIBE
- Length
240 mm
- Max. length
240 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
194 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691585 KS Tools 9185309 9185309 RIBE Socket bit M10 1/2" (12.5 mm)
Description
RIBE®Square socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































