
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside hex Ball head Weight 200 gTotal length L in mm: 240.0 mmShape: Knurled Width across mm 8.0 mmSquare drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 202.0 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
8 mm
- Size
8 mm
- Downforce
Allen
- Length
240 mm
- Max. length
240.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
200 g
- Screwdriver features
Ball head handle
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691588 KS Tools 9185314 9185314 Allen Socket bit Ball head handle 8 mm 8 mm 1/2" (12.5 mm)
Description
Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 238.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































