
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated DIN 3120, ISO 1174 standard Profil1: Inside hex Ball head Weight 200 gTotal length L in mm: 200.0 mmShape: Knurled Width across mm 8.0 mmSquare drive in inches: 1/2" Diameter D 22.0 mmDepth T in mm: 162.0 mm
- Product type
Socket bit
- Drive
1/2"
- Spanner size
8 mm
- Size
8 mm
- Downforce
Ball head
- Length
200 mm
- Max. length
200.0 mm
- Material
Chromium-vanadium steel
- Material properties
glossy chrome plating
- DIN standard
DIN 3120
DIN ISO 1174
- Width
22.0 mm
- Weight
200 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691590 KS Tools 9185316 9185316 Ball head Socket bit 8 mm 8 mm 1/2"
Description
Ball head inner hexagonalSquare socket drive as per DIN 3120 / ISO 1174 with ball jointLong styleWith pressed-in, nickel-plated bit insertFor manual operationhigh gloss chrome platedChrome Vanadium
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































