• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9191206 919.1206 Extension 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250.0 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Drive

1/2" (12.5 mm)

Spanner size (inch)

1/2 inch

Length

250.0 mm

Max. length

250.0 mm

Material

Chromium-vanadium steel

Material properties

glossy chrome plating

DIN standard

DIN 3120

DIN ISO 1174

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3206161 KS Tools 9191206 919.1206 Extension 1/2 inch Drive (screwdriver) 1/2" (12.5 mm) 250.0 mm 1 pc(s)

Description

• Square drive according to DIN 3120 / ISO 1174 with ball locking
• Square socket to DIN 3120 / ISO 1174 with ball groove
• With locking mechanism to prevent unintentional loosening
• For manual operation
• high gloss chrome plated
• Chromium-vanadium

This text is machine translated.

What kind of Bit Accessories are you looking for?

Accessories

(*All information is plus legal VAT)