• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.7102 Length 365 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Half round file

Cut type

3

Dim

(L x W) 365 mm x 22 mm

Length

365 mm

Width

22 mm

Weight

340 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703460 KS Tools 962.7102 Length 365 mm 1 pc(s)

Conformity certificate

Conformity certificate 2703460 KS Tools 962.7102 Length 365 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)