• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 962.7302 Length 360 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hand file

Cut type

3

Dim

(L x W) 360 mm x 25 mm

Length

360 mm

Width

25 mm

Weight

330 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703464 KS Tools 962.7302 Length 360 mm 1 pc(s)

Conformity certificate

Conformity certificate 2703464 KS Tools 962.7302 Length 360 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)