• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9620954 Allen wrench Spanner size (metric): 8.0 mm Blade length: 150 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Copper beryllium Profil1: Inside hex Ball head Weight 140 gFunction attribute 1: Non-sparking Material2: Hardened Function attribute 2: With hanging hole Handle 1-component handle Total length L1 in mm: 260 mmPart length L2 in mm: 150 mmPart length L3 in mm: 110 mmBlade form: Round Roll protection: No. Function attribute 3: Corrosion-resistant Profile size in mm, inner hexagon 8.0 mm
Product type

Allen wrench

Spanner size

8.0 mm

Blade length

150 mm

Length

260 mm

Blade type

Round

Material

Copper

Beryllium

Weight

140 g

Downforce

Allen

Screwdriver features

Handle grip

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703418 KS Tools 9620954 Allen wrench Spanner size (metric): 8.0 mm Blade length: 150 mm

Conformity certificate

Conformity certificate 2703418 KS Tools 9620954 Allen wrench Spanner size (metric): 8.0 mm Blade length: 150 mm

Description

6 edgesWith hanging holeWith 2-component handlenon-sparkingExplosion-protected;Corrosion-proofvery unbreakableCopper beryllium (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)