
Technical specifications
- Material 1: Copper beryllium DIN 3120, ISO 1174 standard Profile 1: 4-edge Weight 60 gFunction attribute 1: Non-sparking Total length L in mm: 100 mmMaterial2: Hardened Profil2: Inches Function attribute 2: Corrosion-resistant Square drive in inches: 1/4"
- Product type
Extension
- Drive
1/4" (6.3 mm)
- Spanner size
6.3 mm
- Spanner size (inch)
1/4 inch
- Downforce
1/4" (6.3 mm)
- Length
100 mm
- Max. length
100 mm
- Material
Copper beryllium
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2698110 KS Tools 9621451 962.1451 Extension 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 100 mm 1 pc(s)
Conformity certificate
Conformity certificate 2698110 KS Tools 9621451 962.1451 Extension 6.3 mm 1/4 inch Drive (screwdriver) 1/4" (6.3 mm) 100 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 308.96*
What kind of Bit Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































