• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9621485 Bit set Imperial 962.1485

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 919.00 / piece)
€ 919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Weight 1000 gMaterial 1: Copper beryllium Square drive in inches: 1/4" Profil2: Inches Function attribute 1: Non-sparking 15 -piece set.
Product type

Bit set

Function

Imperial

Material

Copper

Beryllium

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687371 KS Tools 9621485 Bit set Imperial 962.1485

Conformity certificate

Conformity certificate 2687371 KS Tools 9621485 Bit set Imperial 962.1485

Description

non-sparkingExplosion-protected;Corrosion-proofvery break-proofCopper beryllium (non-iron alloy)In sturdy plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,106.18€ 1,069.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)