Material 1: Aluminium bronze Weight 700 gFunction attribute 1: Lockable Total length L in mm: 254 mmShape: Serrated Handle: Metal handle General application area: Flat and round material Cutting length S mm 42.0 mmJaw size A in mm: 16.0 mm
Product type
Gripper
Manufacturer part #
963.0331
Length
254 mm
Material
Aluminium
Brass
Material properties
hardened
Weight
700 g
Features
self-retaining
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2699206 KS Tools 963.0331 Gripper 254 mm
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springvery unbreakableAluminium bronze (non-iron alloy)
This text is machine translated.
Description
Forged jawsSerrated designSize adjustment by adjusting wheelWith release leverWith locking deviceFor round and flat materialFor holding during welding workNo expansion under the strongest loadRelease lever under constant pressure of a springvery unbreakableAluminium bronze (non-iron alloy)