• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7023 9637023 Double-ended open ring spanner Spanner size (metric) 14 - 16 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 220 gMaterial 1: Aluminium bronze Variant items : 963.7005 Total length L in mm: 200 mmISO 3318, ISO 1085, DIN 895 STANDARD Width across mm: 14x16 mmProfil2: Metric Function attribute 1: Non-sparking Fork position: 15° fork position Outer dimension B1: 30 mmOuter dimension B2 36 mmHead height (A) 8 mm
Product type

Double-ended open ring spanner

Spanner size

14 mm

16 mm

Material

Aluminium

Brass

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687000 KS Tools 963.7023 9637023 Double-ended open ring spanner Spanner size (metric) 14 - 16 mm

Conformity certificate

Conformity certificate 2687000 KS Tools 963.7023 9637023 Double-ended open ring spanner Spanner size (metric) 14 - 16 mm

Description

Following DIN 895 / ISO 3318 / ISO 1085Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)