
Number
Total (€ 71.99 / piece)
€ 71.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Aluminium bronze DIN 894, ISO 3380 standard Weight 250 gFunction attribute 1: Non-sparking Total length L in mm: 250 mmProfil2: Metric Width across mm 30 mmWidth B 63 mmHead height (A) 15 mmFork position: 15° fork position
- Product type
Single-ended open ring spanner
- Spanner size
30 mm
- Length
250 mm
- Material
Aluminium
Brass
- Width
63 mm
- Weight
250 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696423 KS Tools 963.7170 9637170 Single-ended open ring spanner Spanner size (metric) 30 mm
Conformity certificate
Conformity certificate 2696423 KS Tools 963.7170 9637170 Single-ended open ring spanner Spanner size (metric) 30 mm
Description
In accordance with DIN 894 / ISO 3380Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 298.96*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































