• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7950 9637950 Heavy duty open ring spanner Spanner size (inches) 1 11/16"

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 1800 gMaterial 1: Aluminium bronze Variant items : 963.7935 Total length L in mm: 500 mmProfil2: Inches Function attribute 1: Non-sparking Fork position: 15° fork position Head height (A) 15 mmWidth across flats 1.11/16" Width B 90 mm
Product type

Heavy duty open ring spanner

Size

1 11/16"

Length

500 mm

Material

Aluminium

Brass

Width

90 mm

Weight

1800 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689081 KS Tools 963.7950 9637950 Heavy duty open ring spanner Spanner size (inches) 1 11/16"

Conformity certificate

Conformity certificate 2689081 KS Tools 963.7950 9637950 Heavy duty open ring spanner Spanner size (inches) 1 11/16"

Description

Jaw setting 15 ° anglednon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)