
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 6-edge Weight 710 gFunction attribute 1: Non-sparking Total length L in mm: 65 mmMaterial2: Very unbreakable Profil2: Inches Function attribute 2: Corrosion-resistant Square drive in inches: 1" Diameter D1 68 mmDiameter D2: 52 mmWidth across flats 1.13/16"
- Product type
Socket bit
- Drive
1"
- Ratchet bits (inch)
1 13/16"
- Downforce
Allen
- Length
65 mm
- Max. length
65 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
710 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691653 KS Tools 9631025 9631025 Allen Socket bit 1 13/16" 1"
Conformity certificate
Conformity certificate 2691653 KS Tools 9631025 9631025 Allen Socket bit 1 13/16" 1"
Description
6 edgesIn accordance with DIN 3124 / ISO 2725-1Square socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 446.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































