• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631066 Bit set 1" (25 mm) 963.1066

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,345.00 / piece)
€ 6,345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 33100 gMaterial 1: Aluminium bronze Profile 1: 6-edge Square drive in inches: 1" Profil2: Flank traction Function attribute 1: Non-sparking 23 -piece set.Packaging: Wood case Function-Attribute 2: Switchable Ratchet: Yes
Product type

Bit set

Drive

1" (25 mm)

Material

Aluminium

Brass

Downforce

Allen

Weight

33100 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687372 KS Tools 9631066 Bit set 1" (25 mm) 963.1066

Conformity certificate

Conformity certificate 2687372 KS Tools 9631066 Bit set 1" (25 mm) 963.1066

Description

6-edgesnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)In sturdy plastic case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)