
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Material 1: Aluminium bronze DIN 3120, ISO 1174, DIN 3124, ISO 2725-1 Profile 1: 6-edge Weight 50 gFunction attribute 1: Non-sparking Total length L in mm: 40 mmProfil2: Metric Width across mm 9 mmSquare drive in inches: 1/2" Diameter D1 16 mmDiameter D2: 24 mm
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
9 mm
- Size
9 mm
- Downforce
Allen
- Length
40 mm
- Max. length
40 mm
- Material
Aluminium
Brass
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
50 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691685 KS Tools 9631207 9631207 Allen Socket bit 9 mm 9 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691685 KS Tools 9631207 9631207 Allen Socket bit 9 mm 9 mm 1/2" (12.5 mm)
Description
6 edgesIn accordance with DIN 3124 / ISO 2725-1Square socket based on DIN 3120 / ISO 1174 with ball groovenon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 262.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































