
Number
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
27 mm
- Size
27 mm
- Downforce
Allen
- Length
40 mm
- Max. length
40 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
150 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691703 KS Tools 9631225 9631225 Allen Socket bit 27 mm 27 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691703 KS Tools 9631225 9631225 Allen Socket bit 27 mm 27 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 294.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































