
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
29 mm
- Size
29 mm
- Downforce
Allen
- Length
40 mm
- Max. length
40 mm
- Material
Aluminium
Brass
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
220 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691705 KS Tools 9631227 9631227 Allen Socket bit 29 mm 29 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691705 KS Tools 9631227 9631227 Allen Socket bit 29 mm 29 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 308.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































