
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Socket bit
- Spanner size
30 mm
- Length
82 mm
- Material
Aluminium
Brass
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
510 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691723 KS Tools 9631245 9631245 Socket bit 30 mm
Conformity certificate
Conformity certificate 2691723 KS Tools 9631245 9631245 Socket bit 30 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 416.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































