
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2"
- Ratchet bits (inch)
5/8"
- Downforce
Allen
- Length
40 mm
- Max. length
40 mm
- Material
Copper
Beryllium
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
26 mm
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691736 KS Tools 9631258 9631258 Allen Socket bit 5/8" 1/2"
Conformity certificate
Conformity certificate 2691736 KS Tools 9631258 9631258 Allen Socket bit 5/8" 1/2"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 292.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































