• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631262 9631262 Allen Socket bit 13/16" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Ratchet bits (inch)

13/16"

Downforce

Allen

Length

40 mm

Max. length

40 mm

Material

Copper

Beryllium

Material properties

anti-corrosive

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691740 KS Tools 9631262 9631262 Allen Socket bit 13/16" 1/2" (12.5 mm)

Conformity certificate

Conformity certificate 2691740 KS Tools 9631262 9631262 Allen Socket bit 13/16" 1/2" (12.5 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)