
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Size
PH 3
- Downforce
PH
- Length
60 mm
- Max. length
60.0 mm
- Material
Aluminium
Brass
- DIN standard
DIN 3120
DIN ISO 1174
- Width
25 mm
- Weight
140 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691754 KS Tools 9631298 9631298 PH Socket bit PH 3 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691754 KS Tools 9631298 9631298 PH Socket bit PH 3 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 318.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































