
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
6 mm
- Ratchet bits (inch)
1/2"
- Size
6 mm
- Downforce
Allen
- Length
90 mm
- Max. length
90 mm
- Material
Aluminium
Brass
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
80 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691769 KS Tools 9631313 9631313 Allen Socket bit 6 mm 1/2" 6 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691769 KS Tools 9631313 9631313 Allen Socket bit 6 mm 1/2" 6 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 286.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































