
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
1/2" (12.5 mm)
- Spanner size
6 mm
- Size
6 mm
- Downforce
Allen
- Length
140 mm
- Max. length
140 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Width
25 mm
- Weight
120 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691770 KS Tools 9631314 9631314 Allen Socket bit 6 mm 6 mm 1/2" (12.5 mm)
Conformity certificate
Conformity certificate 2691770 KS Tools 9631314 9631314 Allen Socket bit 6 mm 6 mm 1/2" (12.5 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 292.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































