• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631324 Bit set Metric 1/2" (12.5 mm) 963.1324

EAN:
Part number:
Item no:
Dispatches on Tue, 26 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 2790 gMaterial 1: Aluminium bronze Variant items : 963.1322 DIN 3120, ISO 1174, DIN 7422 STANDARD Profil1: Inside 6-edges Square drive in inches: 1/2" Profil2: Metric Function attribute 1: Non-sparking 15 -piece set.Packaging: Wood case
Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Aluminium

Brass

Downforce

Allen

DIN standard

DIN 3120

Weight

2790 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687380 KS Tools 9631324 Bit set Metric 1/2" (12.5 mm) 963.1324

Conformity certificate

Conformity certificate 2687380 KS Tools 9631324 Bit set Metric 1/2" (12.5 mm) 963.1324

Description

Hexagon socketComplies with DIN 7422Square socket drive as per DIN 3120 / ISO 1174 with ball jointnon-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)In wooden box with spark-free hinges

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,226.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)