• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9631600 9631600 Bit 18 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit

Drive

18 mm

Length

250 mm

Max. length

250 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

Weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691786 KS Tools 9631600 9631600 Bit 18 mm

Conformity certificate

Conformity certificate 2691786 KS Tools 9631600 9631600 Bit 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.17€ 242.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)