
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
3/4" (20 mm)
- Spanner size
19 mm
- Ratchet bits (inch)
3/4"
- Size
19 mm
- Downforce
Allen
- Length
60 mm
- Max. length
60 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
36 mm
- Weight
180 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691806 KS Tools 9633406 9633406 Allen Socket bit 19 mm 3/4" 19 mm 3/4" (20 mm)
Conformity certificate
Conformity certificate 2691806 KS Tools 9633406 9633406 Allen Socket bit 19 mm 3/4" 19 mm 3/4" (20 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 306.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































