
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
3/4"
- Spanner size
27 mm
- Size
27 mm
- Downforce
Allen
- Length
50 mm
- Max. length
50 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
300 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691812 KS Tools 9633412 9633412 Allen Socket bit 27 mm 27 mm 3/4"
Conformity certificate
Conformity certificate 2691812 KS Tools 9633412 9633412 Allen Socket bit 27 mm 27 mm 3/4"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 310.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































