• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9633428 9633428 Socket bit 60 mm 3/4" 60 mm 3/4"

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

3/4"

Spanner size

60 mm

Ratchet bits (inch)

3/4"

Size

60 mm

Length

70 mm

Max. length

70 mm

Material

Aluminium

Brass

Material properties

anti-corrosive

DIN standard

DIN 3120

DIN ISO 1174

DIN 3124

DIN ISO 2725-1

Width

60 mm

Weight

1290 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2691828 KS Tools 9633428 9633428 Socket bit 60 mm 3/4" 60 mm 3/4"

Conformity certificate

Conformity certificate 2691828 KS Tools 9633428 9633428 Socket bit 60 mm 3/4" 60 mm 3/4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 526.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)