
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Socket bit
- Drive
3/4"
- Spanner size
24 mm
- Size
24 mm
- Downforce
Allen
- Length
80 mm
- Max. length
80 mm
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- DIN standard
DIN 3120
DIN ISO 1174
DIN 7422
- Weight
520 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2691850 KS Tools 9633469 9633469 Allen Socket bit 24 mm 24 mm 3/4"
Conformity certificate
Conformity certificate 2691850 KS Tools 9633469 9633469 Allen Socket bit 24 mm 24 mm 3/4"
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 346.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































