• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9641228 9641228 Allen Socket bit 28 mm 28 mm 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket bit

Drive

1/2" (12.5 mm)

Spanner size

28 mm

Size

28 mm

Downforce

Allen

Length

42 mm

Max. length

42 mm

Material

Stainless steel

Material properties

rust-proof

Weight

185 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692070 KS Tools 9641228 9641228 Allen Socket bit 28 mm 28 mm 1/2" (12.5 mm)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)