• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 965.0115 9650115 Double-ended open ring spanner Spanner size (metric) 15 - 17 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 39 gMaterial 1: Titanium Variant items : 965.0107 Total length L in mm: 185.0 mmDIN 3110 standard Wrench size in mm: 15x17 mmProfil2: Metric Fork position: 15° fork position Outer dimension B1: 35.0 mmOuter dimension B2 39.0 mmHead height (A) 7.4 mm
Product type

Double-ended open ring spanner

Spanner size

15 mm

17 mm

Material

Titanium

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687144 KS Tools 965.0115 9650115 Double-ended open ring spanner Spanner size (metric) 15 - 17 mm

Description

In accordance with DIN 3110Jaw setting 15 ° angled100% anti-magneticLight (about 42% lighter than steel)Extreme mechanical and thermal load-carrying capacitystainless steel and acid-proofExtremely long lifeTitanium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)