
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Slotted screwdriver
- Size
4.8
- Blade length
100.0 mm
- Length
193 mm
- Handle length
93.0 mm
- Blade type
Round
- Blade Ø
4.8 mm
- Material
Titanium
- Material properties
rust-proof
non-magnetic
acid-resistant
- DIN standard
DIN ISO 2380-1
DIN ISO 2380-2
- Weight
47 g
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703740 KS Tools 9650914 Slotted screwdriver Blade length: 100.0 mm DIN ISO 2380-1, DIN ISO 2380-2
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 276.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































