
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Bits
- Drive
3/8" (10 mm)
- Spanner size
14 mm
- Size
14 mm
- Downforce
Square, solid, 10 mm (3/8")
- Length
34 mm
- Max. length
34.0 mm
- Material
Titanium
- Material properties
non-magnetic
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Weight
28 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692109 KS Tools 9653814 9653814 Square, solid, 10 mm (3/8") Bits 14 mm 14 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 290.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































