
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Bits
- Drive
3/8" (10 mm)
- Spanner size
15 mm
- Size
15 mm
- Downforce
Allen
- Length
34 mm
- Max. length
34.0 mm
- Material
Titanium
- Material properties
non-magnetic
- DIN standard
DIN 3120
DIN ISO 1174
DIN 3124
DIN ISO 2725-1
- Width
34.0 mm
- Weight
32 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2692110 KS Tools 9653815 9653815 Allen Bits 15 mm 15 mm 3/8" (10 mm)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 292.96*
What kind of Socket Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































