• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 999.9098 999.9098 Pneumatic coupler 1 pc(s)

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 62 gVariant items : 999.9096 Function attribute 1: One-handed operation Diameter in mm 14.5 mmWrench size SW in mm 19 mmLength mm 98 mm
Product type

Pneumatic coupler

(Ø)

14.5 mm

Length

98 mm

Weight

62 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700427 KS Tools 999.9098 999.9098 Pneumatic coupler 1 pc(s)

Description

Can be operated with one hand2-stage safety release functionLevel 1: The compressed air unit is depressurizedLevel 2: The compressed air hose can be safely disconnectedSelf-sealing while couplingNominal width 7.0 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)