• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Air gun 1/4" (6.3 mm) 6.3 bar

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COMPETITION 2-way compressed air blow out gun with flow regulation, 10 piece

  • With changeable mouthpieces
  • Ideal for cleaning and removing foreign bodies
  • Ergonomic handle
  • Adjustable air quantity
  • With suspension function
  • Air connection either at the handle or at the head
  • Directly connected to the air coupling
  • Easy to use
  • Anti-slip grip
  • Including 1/4" coupling connector
  • This text is machine translated.

Technical specifications

Product type

Air gun

Tool holder

1/4" (6.3 mm)

Manufacturer's standards (no certificate)

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Weight

200 g

Connector

1/4" (6,35 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3852112 KS Tools Air gun 1/4" (6.3 mm) 6.3 bar

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.