• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Bit set 1/2" (12.5 mm) 20-piece 911.0620

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 131.13
-54 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Downforce

Allen

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Length

250 cm

Width

250 mm

Height

100 mm

Weight

3300 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618257 KS Tools Bit set 1/2" (12.5 mm) 20-piece 911.0620

Description

Features

  • hexagonalFlange Traction profilematt satin finishChrome VanadiumIn sturdy plastic case
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.31€ 210.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)