
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Technical specifications
- Material 1: Aluminium bronze DIN 6451 standard Weight 630 gFunction attribute 1: Non-sparking Total length L in mm: 240 mmMaterial2: Very unbreakable Function attribute 2: Corrosion-resistant Shaft form: Round Shaft diameter S in mm: 35 mmDiameter tip D in mm: 29 mm
- Product type
Countersink
- Dim
(Ø x H) 35 mm x 240 mm
- Length
240 mm
- Weight
630 g
- Content
1 pc(s)
- Material
Aluminium
Brass
- Material properties
anti-corrosive
- Height
240 mm
- (Ø)
35 mm
- Shank Ø
35 mm
- Tip diameter
29 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2703585 KS Tools Bronze, mandrel, 240 mm 963.2577
Conformity certificate
Conformity certificate 2703585 KS Tools Bronze, mandrel, 240 mm 963.2577
Description
In accordance with DIN 6451non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 302.96*
What kind of Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































