• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Chisel, 7 mm, 8 point 156.0242

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel Weight 169 gFunction attribute 1: Re-grindable Total length L in mm: 190.0 mmShape: 8-edge Handle: With hand guard Chisel execution: Hammer Design hammer head: Hardened Shaft diameter S in mm: 12.0 mmCutting width A mm 7.0 mm
Product type

Cape chisel

Length

190 mm

Weight

169 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701763 KS Tools Chisel, 7 mm, 8 point 156.0242

Description

8 edgesHardened working endsTip that can be re-sharpenedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)