• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Cross chisel, 130mm 156.0161

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

208 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Weight 60 gTotal length L in mm: 130.0 mmShaft form 8-kant Chisel execution: Hammer Design hammer head: Hardened Shaft diameter S in mm: 10 mmHandle number: - Cutting width A mm 5 mmHand protection: No. Image caption: B.
Product type

Cape chisel

Length

130 mm

Weight

60 g

Content

1 pc(s)

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701757 KS Tools Cross chisel, 130mm 156.0161

Description

8 edgesHardened working endshigh gloss chrome platedpolishedChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)