Material 1: Finest chromium molybdenum steel DIN 6451 standard Weight 60 gTotal length L in mm: 100.0 mmChisel execution: Hammer Design hammer head: Hardened Handle number: - Cutting width A mm 5 mmHand protection: No. Shaft thickness H in mm: 9 mmShaft width B in mm 14 mm
Product type
Cape chisel
Length
100 mm
Weight
60 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)