• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Cross chisel, flat oval, 6 x 150 mm 162.0283

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium molybdenum steel DIN 6451 standard Weight 160 gTotal length L in mm: 150.0 mmChisel execution: Hammer Design hammer head: Hardened Handle number: - Cutting width A mm 6 mmHand protection: No. Shaft thickness H in mm: 11 mmShaft width B in mm 17 mm
Product type

Cape chisel

Length

150 mm

Weight

160 g

Content

1 pc(s)

Material

Cromoly steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702163 KS Tools Cross chisel, flat oval, 6 x 150 mm 162.0283

Description

DIN 6451Flat-oval shapeTip that can be re-sharpenedHardened working endsShaft gold colored, burned-in paintedpolishedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)