Material 1: Finest chromium molybdenum steel DIN 6451 standard Weight 560 gTotal length L in mm: 300.0 mmChisel execution: Hammer Design hammer head: Hardened Handgrip number: 162.0442 Cutting width A mm 9 mmHand protection: No. Shaft thickness H in mm: 13 mmShaft width B in mm 23 mm
Product type
Cape chisel
Length
300 mm
Weight
560 g
Content
1 pc(s)
Material
Cromoly steel
UKCA
yes
Variants(All information include VAT, plus shipping costs)