• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Drive, chisel and center punch set, 5-piece 156.0160

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design hammer head: Hardened Weight 360 gHandle: Without grip Material 1 : Finest chromium-vanadium steel, high-gloss chrome-plated Shaft form 6-kant 5 -piece set.Packing: Plastic holder
Product type

Chisel set

Weight

360 g

Content

1 pc(s)

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804453 KS Tools Drive, chisel and center punch set, 5-piece 156.0160

Description

• Workends hardened• high gloss chrome plated• polished• Chromium-vanadium• In plastic holder

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

What kind of Hand Chisels are you looking for?

More interesting products

(*All information is plus legal VAT)